Filter Your Search
1 - 2 of 2 results
|
MC33937APEKR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | BRUSH DC MOTOR CONTROLLER | BICMOS | 95 mA | AUTOMOTIVE | R-PDSO-G54 | Not Qualified | e3 | 3 | 135 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | SSOP | SSOP54,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||
|
MC33937APEKR2
NXP Semiconductors
|
Check for Price | Yes | Active | 14 V | YES | BRUSH DC MOTOR CONTROLLER | BICMOS | 1 | 95 mA | 40 V | 8 V | AUTOMOTIVE | R-PDSO-G54 | Not Qualified | e3 | 3 | 135 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | HSSOP | SSOP54,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 17.9 mm | 2.45 mm | 7.5 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | SOIC-54 |