Filter Your Search
1 - 2 of 2 results
|
MC33882PEPR2
NXP Semiconductors
|
Check for Price | Yes | Active | 5 V | 13 V | 8 | 3 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | 25 V | 8 V | YES | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 650 µm | QUAD | 7 mm | 1 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MO-220VKKC, QFN-32 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MC33882PEPR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 5 V | 13 V | 8 | 3 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | 25 V | 8 V | YES | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 7 mm | 1 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MO-220VKKC, QFN-32 | compliant | EAR99 | 8542.39.00.01 | NXP | QFN | 32 |