Filter Your Search
1 - 1 of 1 results
|
MC33762DM-2828RG
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 3.8 V | 2.8 V | 160 mV | 80 mA | 2.8 V | 250 mV | 80 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 12 V | 0.02 % | 0.04 % | 2 | 2.884 V | 2.716 V | 2.884 V | 2.716 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | 1 | 125 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO-8 | 8 | 846A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi |