Filter Your Search
1 - 2 of 2 results
|
MC33689DDWBR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | SCHMITT TRIGGER | 1 | 1 | 100 µs | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 6 µs | 18 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 220 | 30 | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 0.65 MM PITCH, PLASTIC, SOIC-32 | 32 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC33689DDWB
Freescale Semiconductor
|
Check for Price | No | Obsolete | SCHMITT TRIGGER | 1 | 1 | 100 µs | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 6 µs | 18 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 220 | 30 | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 0.65 MM PITCH, PLASTIC, SOIC-32 | 32 | compliant | EAR99 | 8542.31.00.01 |