Filter Your Search
1 - 2 of 2 results
|
MC33580BAPNAR2
NXP Semiconductors
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
MC33580BAPNAR2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 400 µs | 130 µs | PWM BASED PERIPHERAL DRIVER | ALSO REQUIRES A SUPPLY OF 6 V TO 27 V | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 5.5 V | 4.5 V | YES | AUTOMOTIVE | S-PQCC-N24 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 24 | PLASTIC/EPOXY | HQCCN | LCC24(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 900 µm | QUAD | 12 mm | 2.2 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | HQCCN, | not_compliant | EAR99 | 8542.31.00.01 | QFN | 24 |