Filter Your Search
1 - 5 of 5 results
|
MC33464H45CT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 µA | +4.5V | YES | NO | CMOS | COMMERCIAL EXTENDED | e0 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-243 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
MC33464H-45CT1
Motorola Mobility LLC
|
Check for Price | Transferred | 700 mV | 10 V | 3.6 µA | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 | |||||||
|
MC33464H-45CT1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 700 mV | 10 V | 3.6 µA | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC33464H-45CT1
onsemi
|
Check for Price | No | Obsolete | 1.5 V | 700 mV | 10 V | 4 µA | +4.5V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.5V | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ON SEMICONDUCTOR | PLASTIC, SOT-89, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | SOT-89 | 3 | |||
|
MC33464H45CT1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4 µA | +4.5V | YES | NO | CMOS | COMMERCIAL EXTENDED | e0 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | MOTOROLA INC | , TO-243 | unknown | EAR99 | 8542.39.00.01 |