Filter Your Search
1 - 2 of 2 results
|
MC33364DG
onsemi
|
Check for Price | Yes | Obsolete | 15.5 V | 20 V | 10 V | YES | SINGLE | 800 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G14 | e3 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14/16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC 16 Minus Pins 14, 15 | SOIC-16/14 | 14 | 751K-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
MC33364DG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15.5 V | 20 V | 10 V | YES | SINGLE | 800 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G14 | e3 | NOT SPECIFIED | 125 °C | -25 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, SOIC-16/14 | 16/14 | unknown |