Parametric results for: mc33364d2g under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mc33364d2g
Select parts from the table below to compare.
Compare
Select Parts Part Number
MC33364D2G
Rochester Electronics LLC
MC33364D2G
onsemi
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Input Voltage-Max
Input Voltage-Min
Surface Mount
Switcher Configuration
Switching Frequency-Max
Analog IC - Other Type
Control Mode Control Technique Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
Manufacturer Package Code
ECCN Code
HTS Code
Samacsys Manufacturer
No Yes Active 15.5 V 20 V 10 V YES SINGLE 800 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G8 e3 NOT SPECIFIED 125 °C -25 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, PLASTIC, SOP-8 8 unknown
Yes Obsolete 15.5 V 20 V 10 V YES SINGLE 800 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G8 e3 Not Qualified 1 125 °C -25 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOP-8 8 compliant 751-07 EAR99 8542.39.00.01 onsemi
Compare
MC33364D2G
Rochester Electronics LLC
Check for Price Buy No Yes Active 15.5 V 20 V 10 V YES SINGLE 800 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G8 e3 NOT SPECIFIED 125 °C -25 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, PLASTIC, SOP-8 8 unknown
MC33364D2G
onsemi
Check for Price Buy Yes Obsolete 15.5 V 20 V 10 V YES SINGLE 800 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G8 e3 Not Qualified 1 125 °C -25 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOP-8 8 compliant 751-07 EAR99 8542.39.00.01 onsemi