Filter Your Search
1 - 2 of 2 results
![]() |
MC33362DWR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 V | 40 V | 20 V | 2 A | YES | SINGLE | 315 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G13 | e3 | 260 | 40 | 13 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SO-16/13 | 13 | unknown | ||||||
![]() |
MC33362DWR2G
onsemi
|
Check for Price | Yes | Obsolete | 20 V | 40 V | 20 V | 2 A | YES | SINGLE | 315 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G13 | e3 | Not Qualified | 260 | 13 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.4 | 13 | compliant | EAR99 | 8542.39.00.01 |