Filter Your Search
1 - 2 of 2 results
|
MC33204VPG
onsemi
|
Check for Price | Yes | Obsolete | 17 mV | 1 V/us | 500 nA | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 0.5 V/us | 13 V | MILITARY | 2200 | 25000 | R-PDIP-T14 | Not Qualified | e3 | 90 dB | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | PDIP-14 | LEAD FREE, PLASTIC, DIP-14 | 14 | 646-06 | unknown | EAR99 | 8542.33.00.01 | onsemi | ||||
|
MC33204VPG
Rochester Electronics LLC
|
Check for Price | No | Active | 17 mV | 1 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 13 V | MILITARY | 2200 | R-PDIP-T14 | COMMERCIAL | e3 | 90 dB | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | unknown |