Filter Your Search
1 - 2 of 2 results
|
MC33178DG
onsemi
|
$0.3354 | Yes | Obsolete | 4 mV | 2 V/us | 600 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | YES | -18 V | NO | NO | 1.2 V/us | 18 V | INDUSTRIAL | 5000 | 25000 | NO | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||
|
MC33178DG
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 4 mV | 2 V/us | 600 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 5000 | R-PDSO-G8 | e3 | 110 dB | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown |