Parametric results for: mc33063avdr2g under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc33063avdr2g
Select parts from the table below to compare.
Compare
Compare
MC33063AVDR2G
onsemi
$0.5560 Yes Active 5 V 40 V 3 V 1.5 A YES BUCK-BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi
MC33063AVDR2G
Rochester Electronics LLC
Check for Price No Yes Active 5 V 40 V 3 V 1.5 A YES BUCK-BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 NOT SPECIFIED 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-8 8 unknown