Parametric results for: mc32pf1550a7ep under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc32pf1550a7ep
Select parts from the table below to compare.
Compare
Compare
MC32PF1550A7EPR2
NXP Semiconductors
$3.3550 Yes Active 3.6 V 2.5 V 4.5 V +6.5V 7 YES YES INTEGRATED POWER MANAGEMENT UNIT 1 S-PQCC-N40 e4 3 85 °C -40 °C 260 40 40 PLASTIC/EPOXY QCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 5 mm 5 mm 900 µm NXP SEMICONDUCTORS , compliant EAR99 8542.39.00.01 NXP
MC32PF1550A7EP
NXP Semiconductors
$3.4533 Yes Active 3.6 V 2.5 V 4.5 V +6.5V 7 YES YES INTEGRATED POWER MANAGEMENT UNIT 1 S-PQCC-N40 e4 3 85 °C -40 °C 260 40 40 PLASTIC/EPOXY QCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 5 mm 5 mm 900 µm NXP SEMICONDUCTORS , compliant EAR99 8542.39.00.01 NXP