Filter Your Search
1 - 1 of 1 results
|
MC2520Z25.0000C19XSH
KYOCERA Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 4 mA | 2.5 ns | 7.3 mA | 3.63 V | 1.71 V | 45/55 % | e4 | 125 °C | -40 °C | AEC-Q100/200 | SURFACE MOUNT | 4 | LCC4,.08X.1, 63/47 | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 0.8mm | KYOCERA CORP | compliant | EAR99 | Clock |