Filter Your Search
1 - 2 of 2 results
|
MC-222263F9-B85X-BT3
Renesas Electronics Corporation
|
Check for Price | Obsolete | 85 ns | MEMORY CIRCUIT | FLASH+SRAM | 50 µA | HYBRID | OTHER | R-PBGA-B77 | Not Qualified | 85 °C | -25 °C | 77 | PLASTIC/EPOXY | FBGA | BGA77,8X14,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | RENESAS ELECTRONICS CORP | FBGA, BGA77,8X14,32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
MC-222263F9-B85X-BT3
NEC Electronics Group
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | MEMORY CIRCUIT | THE DEVICE ALSO CONTAINS A 1M X 8 OR 512K X 16 SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B77 | Not Qualified | 85 °C | -25 °C | 77 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 7 mm | NEC ELECTRONICS CORP | TFBGA, | unknown | EAR99 | 8542.32.00.71 | BGA | 77 |