Parametric results for: mc2010-1743-dt101w under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc20101743dt101w
Select parts from the table below to compare.
Compare
Compare
MC2010-1743-DT101W
RCD Components Inc
Check for Price Yes Yes Active 174 kΩ 0.5 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.6 mm RCD COMPONENTS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 18.151 4.54 82.40554 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 1317-36-8, 7440-02-0 DRC Conflict Free CMRT V6.31 [object Object]