Filter Your Search
1 - 9 of 9 results
|
MC1568LS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 100 mA | -15 V | 2 | NO | FIXED | BIPOLAR | 1 % | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC1568LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 100 mA | -15 V | 2 | NO | FIXED | BIPOLAR | 1 % | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MC1568LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 100 mA | -15 V | 2 | NO | FIXED | BIPOLAR | 1 % | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MC1568LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 100 mA | -15 V | 2 | NO | FIXED | BIPOLAR | 1 % | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MC1568LDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 100 mA | -15 V | 2 | NO | FIXED | BIPOLAR | 1 % | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MC1568L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 30 V | 18 V | 15 V | 50 mA | -15 V | 50 mA | 2 | NO | FIXED | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 15.5 V | 14.5 V | BIPOLAR | 1 % | R-GDIP-T14 | e0 | Not Qualified | 150 °C | -65 °C | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.495 mm | 5.08 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||
|
MC1568LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 100 mA | -15 V | 2 | NO | FIXED | BIPOLAR | 1 % | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC1568L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 100 mA | -15 V | 2 | NO | FIXED | BIPOLAR | 1 % | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||
|
MC1568L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 30 V | 18 V | 15 V | 50 mA | -15 V | 50 mA | 2 | NO | FIXED | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 15.5 V | 14.5 V | BIPOLAR | 1 % | R-GDIP-T14 | e0 | Not Qualified | 150 °C | -65 °C | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.495 mm | 5.08 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | DIP | 14 |