Filter Your Search
1 - 10 of 18 results
|
MC146805G2FNR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 4 mA | 6 V | 3 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||
|
MC146805G2CFN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 2106 | 112 | 6805 | 4 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 4 mA | 6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||
|
MC146805G2P1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 2106 | 112 | 6805 | NO | CMOS | MROM | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC146805G2CFN
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4 MHz | 2106 | 112 | 6805 | 4 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 4 mA | 6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||
|
MC146805G2FNR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 4 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 4 mA | 6 V | 3 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||
|
MC146805G2P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 2106 | 112 | 6805 | NO | CMOS | 3/5 V | MROM | 4 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | ||||||||||||||||||
|
MC146805G2P1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 2106 | 112 | 6805 | NO | CMOS | MROM | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC146805G2CFNR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 4 mA | 6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||
|
MC146805G2CFNR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 4 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 4 mA | 6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||
|
MC146805G2CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 2106 | 112 | 6805 | NO | CMOS | 3/5 V | MROM | 4 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown |