Filter Your Search
1 - 2 of 2 results
|
MC146012ED
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 9 V | NO | ANALOG CIRCUIT | CMOS | 1 | 12 V | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 60 °C | -10 °C | 220 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.31.00.01 | ||
|
MC146012ED
NXP Semiconductors
|
Check for Price | Obsolete | 9 V | NO | ANALOG CIRCUIT | CMOS | 1 | 12 V | 6 V | COMMERCIAL EXTENDED | R-PDIP-T16 | 75 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 |