Filter Your Search
1 - 2 of 2 results
|
MC14556BFEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 440 ns | 440 ns | 2 | YES | SOP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 640 µA | INVERTED | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
MC14556BFELG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 440 ns | 440 ns | 2 | YES | SOP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 640 µA | INVERTED | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | onsemi |