Filter Your Search
1 - 10 of 13 results
|
MC14526BCPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | 4 | NO | DIP | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MC14526BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | 1.5 MHz | 50 pF | DOWN | BINARY COUNTER | CMOS | YES | 640 µA | SYNCHRONOUS | 5/15 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
MC14526BCP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 1.1 µs | 1 | 4 | NO | DIP | 1.5 MHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 4 MHz | YES | 640 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | compliant | 8542.39.00.01 | |||||||||
|
MC14526BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | DOWN | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||
|
MC14526BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | 4 | NO | DIP | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC14526BCPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | 4 | NO | DIP | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | TCO OUTPUT; GATED CLOCK | 1.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC14526BCPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | 4 | NO | DIP | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC14526BCPD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | DOWN | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||
|
MC14526BCP
onsemi
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | 4 | NO | DIP | 1.5 MHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 4 MHz | YES | 640 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | onsemi | ||||
|
MC14526BCPDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | 4 | NO | DIP | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |