Parametric results for: mc145151p2 under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc145151p2
Select parts from the table below to compare.
Compare
Compare
MC145151P2
Motorola Semiconductor Products
Check for Price No Transferred 5 V NO PLL FREQUENCY SYNTHESIZER CMOS 1 30 mA 9 V 3 V INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 36.83 mm 5.08 mm 15.24 mm MOTOROLA INC PLASTIC, DIP-28 compliant 8542.39.00.01
MC145151P2
Motorola Mobility LLC
Check for Price No Transferred 5 V NO PLL FREQUENCY SYNTHESIZER CMOS 1 30 mA 9 V 3 V INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 36.83 mm 5.08 mm 15.24 mm MOTOROLA INC DIP, DIP28,.6 compliant 8542.39.00.01 DIP 28
MC145151P2
NXP Semiconductors
Check for Price Obsolete NO PLL FREQUENCY SYNTHESIZER CMOS 1 9 V 3 V INDUSTRIAL R-PDIP-T28 85 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 36.83 mm 5.08 mm 7.62 mm NXP SEMICONDUCTORS DIP-28 unknown 8542.39.00.01 NXP
MC145151P2
Freescale Semiconductor
Check for Price No Transferred 5 V NO PLL FREQUENCY SYNTHESIZER CMOS 1 30 mA 9 V 3 V INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 36.83 mm 5.08 mm 15.24 mm FREESCALE SEMICONDUCTOR INC PLASTIC, DIP-28 not_compliant 8542.39.00.01 DIP 28 NXP