Filter Your Search
1 - 3 of 3 results
|
MC14402L1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 12 V | CMOS | 0.3 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | 1 | +-5/+-6/10/12 V | 11 mA | COMMERCIAL | R-XDIP-T22 | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.37 mm | 5.46 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP22,.4 | unknown | |||||
|
MC14402L1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 12 V | CMOS | 0.3 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | 1 | 11 mA | COMMERCIAL | R-GDIP-T22 | e0 | Not Qualified | 70 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.37 mm | 5.46 mm | MOTOROLA INC | DIP, DIP22,.4 | unknown | 8542.39.00.01 | |||||||
|
MC14402L1
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 12 V | CMOS | 0.3 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | 1 | 11 mA | COMMERCIAL | R-GDIP-T22 | e0 | Not Qualified | 70 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.37 mm | 5.46 mm | MOTOROLA INC | DIP, DIP22,.4 | unknown | 8542.39.00.01 | DIP | 22 |