Filter Your Search
1 - 9 of 9 results
|
MC1436U
Freescale Semiconductor
|
Check for Price | No | Obsolete | 14 mV | 5 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | +-28 V | 34 V | COMMERCIAL | 50000 | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | ||||||||||||||
|
MC1436UDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 14 mV | 5 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | 34 V | COMMERCIAL | 50000 | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
MC1436UDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 14 mV | 5 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | 34 V | COMMERCIAL | 50000 | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MC1436US
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 14 mV | 5 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | 34 V | COMMERCIAL | 50000 | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MC1436US
Freescale Semiconductor
|
Check for Price | No | Obsolete | 14 mV | 5 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | 34 V | COMMERCIAL | 50000 | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
MC1436U
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 10 mV | 2 V/us | 40 nA | 5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -34 V | 34 V | COMMERCIAL | 50000 | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||
|
MC1436UD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 14 mV | 5 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | 34 V | COMMERCIAL | 50000 | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MC1436UD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 14 mV | 5 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | 34 V | COMMERCIAL | 50000 | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
MC1436U
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 10 mV | 2 V/us | 40 nA | 5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -34 V | 34 V | COMMERCIAL | 50000 | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |