Filter Your Search
1 - 3 of 3 results
|
MC14162BDR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 700 ns | 1 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT | 1 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
MC14162BDR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 700 ns | 1 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT | 1 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC-16 | unknown | 8542.39.00.01 | |||||
|
MC14162BDR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | YES | SOP | UP | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 5/15 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown |