Filter Your Search
1 - 10 of 19 results
|
MC14094BDG
onsemi
|
$0.3568 | Yes | Active | 5 V | 840 ns | 1 | 8 | YES | SOP | 1.25 MHz | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | 3 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||||||||
|
MC14094BDTR2G
onsemi
|
$0.4523 | Yes | Active | 5 V | 840 ns | 1 | 8 | YES | TSSOP | 1.25 MHz | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | 3 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | TSSOP-16 | |||||||
|
MC14094BDR2G
onsemi
|
$0.5240 | Yes | Active | 5 V | 840 ns | 1 | 8 | YES | SOP | 1.25 MHz | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | 3 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||||||||
|
MC14094BDR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | YES | SOP | CMOS | 5/15 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | SOP, SOP16,.25 | ||||||||||||||||||||||||||||||
|
MC14094BD
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 840 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | 3 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 16 | unknown | 8542.39.00.01 | SOP, | ||||||||||||||
|
MC14094BDR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 840 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | 3 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | 16 | not_compliant | 8542.39.00.01 | PLASTIC, SOIC-16 | |||||||||||||
|
TTMC14094BDEBS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 840 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | TRUE | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||||||
|
MC14094BD
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 840 ns | 1 | 8 | YES | SOP | 1.25 MHz | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | 1.25 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | unknown | 8542.39.00.01 | PLASTIC, SOIC-16 | |||||||||||||
|
MC14094BDEBS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 840 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | TRUE | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||||
|
MC14094BDTR2
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 840 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | 3 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | TSSOP, |