Parametric results for: mc14093bcpg under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc14093bcpg
Select parts from the table below to compare.
Compare
Compare
MC14093BCPG
onsemi
Check for Price Yes Yes Obsolete 5 V 250 ns 250 ns 4 2 NO DIP 50 pF YES 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDIP-T14 Not Qualified e3 125 °C -55 °C 260 40 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE RAIL Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm ON SEMICONDUCTOR DIP DIP, DIP14,.3 14 unknown 8542.39.00.01 onsemi