Filter Your Search
1 - 10 of 15 results
|
MC14027BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 | NO | DIP | 6.5 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | 880 µA | 5/15 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||
|
MC14027BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||||
|
MC14027BCPG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 350 ns | 2 | 2 | NO | DIP | 1.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 6.5 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ON SEMICONDUCTOR | DIP, DIP16,.3 | unknown | DIP | 16 | 8542.39.00.01 | onsemi | ||||||
|
MC14027BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
MC14027BCPS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MC14027BCP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 350 ns | 2 | 2 | NO | DIP | 6.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 1.5 MHz | 880 µA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
MC14027BCP
onsemi
|
Check for Price | No | Obsolete | 5 V | 350 ns | 2 | 2 | NO | DIP | 1.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 6.5 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | PLASTIC, DIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | onsemi | EAR99 | |||||
|
MC14027BCPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 350 ns | 2 | 2 | NO | DIP | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 1.5 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||
|
MC14027BCPG
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 350 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 6.5 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC14027BCPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |