Parametric results for: mc14022bcl under Counters

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: mc14022bcl
Select parts from the table below to compare.
Compare
Compare
MC14022BCL
Freescale Semiconductor
Check for Price No Obsolete 1 NO DIP 6.7 MHz 50 pF UP DIVIDE BY 8 COUNTER CMOS YES 4.2 mA SYNCHRONOUS 5/15 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC14022BCL
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 1 µs 1 8 NO DIP 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK 2 MHz NO SYNCHRONOUS 18 V 3 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, unknown 8542.39.00.01
MC14022BCLS
Rochester Electronics LLC
Check for Price Contact Manufacturer RING COUNTER ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
MC14022BCLDS
Motorola Mobility LLC
Check for Price No Obsolete 5 V 1 µs 1 8 NO DIP 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS 2 MHz NO SYNCHRONOUS 18 V 3 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
MC14022BCLD
Motorola Mobility LLC
Check for Price No Obsolete 5 V 1 µs 1 8 NO DIP 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS 2 MHz NO SYNCHRONOUS 18 V 3 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
MC14022BCL
Motorola Mobility LLC
Check for Price No Obsolete 5 V 1 µs 1 8 NO DIP 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK 2 MHz NO SYNCHRONOUS 18 V 3 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, unknown 8542.39.00.01 DIP 16
MC14022BCL
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 1 µs 1 8 NO DIP UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK 2 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-GDIP-T16 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
MC14022BCLD
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 1 µs 1 8 NO DIP 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS 2 MHz NO SYNCHRONOUS 18 V 3 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC14022BCLDS
Freescale Semiconductor
Check for Price No Obsolete 1 NO DIP UP DIVIDE BY 8 COUNTER CMOS YES SYNCHRONOUS 5/15 V INDUSTRIAL R-XDIP-T16 e0 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC14022BCLDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 1 µs 1 8 NO DIP 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS 2 MHz NO SYNCHRONOUS 18 V 3 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01