Parametric results for: mc14011bf under Gates

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: mc14011bf
Select parts from the table below to compare.
Compare
Compare
MC14011BFL1
onsemi
Check for Price Yes Obsolete 5 V 250 ns 250 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL ONSEMI unknown 8542.39.00.01
MC14011BF
onsemi
Check for Price Yes Obsolete 5 V 250 ns 250 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 3 125 °C -55 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE RAIL NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR compliant 8542.39.00.01 SOIC SOP, SOP14,.3 14
MC14011BF
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 250 ns 4 2 YES SOP 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 COMMERCIAL e4 NOT SPECIFIED 125 °C -55 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC unknown SOIC EIAJ, SO-14 14
MC14011BFELG
onsemi
Check for Price Yes Yes Obsolete 5 V 250 ns 250 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 3 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR compliant 8542.39.00.01 SOIC SOP, SOP14,.3 14
MC14011BFG
onsemi
Check for Price Yes Yes Obsolete 5 V 250 ns 250 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 3 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE RAIL NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI unknown 8542.39.00.01 SOIC SO-14 14 onsemi
MC14011BFL2
onsemi
Check for Price No Obsolete 5 V 250 ns 250 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ON SEMICONDUCTOR not_compliant 8542.39.00.01 SOP, SOP14,.3
MC14011BFR2
onsemi
Check for Price Yes Obsolete 5 V 250 ns 250 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL ONSEMI unknown 8542.39.00.01
MC14011BFEL
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 250 ns 4 2 YES SOP 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 COMMERCIAL e4 NOT SPECIFIED 125 °C -55 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC unknown SOIC EIAJ, SO-14 14
MC14011BFEL
onsemi
Check for Price Yes Obsolete 5 V 250 ns 250 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI unknown 8542.39.00.01 SOIC EIAJ, SO-14 14
MC14011BFR1
onsemi
Check for Price Yes Obsolete 5 V 250 ns 250 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL ONSEMI unknown 8542.39.00.01