Filter Your Search
1 - 1 of 1 results
|
MC14007UBFELG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 125 ns | 3 | 1 | YES | SOP | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SO-14 | 14 | unknown | 8542.39.00.01 |