Parametric results for: mc140 under Gates

Filter Your Search

1 - 10 of 4,388 results

All Filters
|
4.9324.912182532.005
-
5050050163275388500
-
1 000 00012 000 0001 000 0003 750 0006 500 0009 250 00012 000 000
-
0.00 0640.0240.00 0640.0 1230.0 1820.024
-
1612456
-
1813568
-
70125708498111125
-
-550-55-27-140
-
1202 0001205901 0601 5302 000
-
603 900601 0201 9802 9403 900
-
51558101315
-
Manufacturer Part Number: mc140
Select parts from the table below to compare.
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Inputs Number of Bits Surface Mount
Package Code
Max Frequency@Nom-Sup
Load Capacitance (CL)
Schmitt Trigger
Trigger Type
Family Logic IC Type
Technology Analog IC - Other Type
fmax-Min
Input Conditioning
Number of Channels Output Polarity
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Normal Position
Off-state Isolation-Nom
On-state Resistance Match-Nom
On-state Resistance-Max (Ron)
Output
Switch-off Time-Max
Switch-on Time-Max
Yes Yes Active 5 V 140 ns 140 ns 6 1 YES SOP 50 pF NO 4000/14000/40000 BUFFER CMOS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
Yes Yes Active 5 V 4 YES TSSOP CMOS SPST 1 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi NO 50 dB 25 Ω 1.05 kΩ SEPARATE OUTPUT 80 ns 120 ns
Yes Yes Active 5 V 180 ns 180 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB 14 751A-03 compliant 8542.39.00.01 onsemi
Yes Yes Obsolete 5 V 350 ns 2 2 YES SOP 1.5 MHz 50 pF POSITIVE EDGE 4000/14000/40000 J-K FLIP-FLOP CMOS 6.5 MHz COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
Yes Yes Active 5 V 180 ns 180 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB 14 751A-03 compliant 8542.39.00.01 onsemi
Yes Yes Obsolete 5 V 600 ns 600 ns 1 YES SOP 50 pF 4000/14000/40000 DECIMAL DECODER/DRIVER CMOS STANDARD TRUE 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
Yes Yes Active 5 V 180 ns 180 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB 14 751A-03 compliant 8542.39.00.01 onsemi
Yes Yes Active 5 V 300 ns 300 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 AND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB 14 751A-03 compliant EAR99 8542.39.00.01 onsemi
Yes Yes Active 5 V 350 ns 350 ns 2 1 YES SOP 2 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 7 MHz COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.39.00.01 onsemi
Yes Yes Active 5 V 140 ns 140 ns 6 1 YES SOP 50 pF NO 4000/14000/40000 BUFFER CMOS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
Compare
MC14050BDG
onsemi
$0.1063 Buy Yes Yes Active 5 V 140 ns 140 ns 6 1 YES SOP 50 pF NO 4000/14000/40000 BUFFER CMOS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
MC14066BDTR2G
onsemi
$0.1492 Buy Yes Yes Active 5 V 4 YES TSSOP CMOS SPST 1 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi NO 50 dB 25 Ω 1.05 kΩ SEPARATE OUTPUT 80 ns 120 ns
MC14011UBDG
onsemi
$0.1499 Buy Yes Yes Active 5 V 180 ns 180 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB 14 751A-03 compliant 8542.39.00.01 onsemi
MC14027BDG
onsemi
$0.1616 Buy Yes Yes Obsolete 5 V 350 ns 2 2 YES SOP 1.5 MHz 50 pF POSITIVE EDGE 4000/14000/40000 J-K FLIP-FLOP CMOS 6.5 MHz COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
MC14001UBDR2G
onsemi
$0.1643 Buy Yes Yes Active 5 V 180 ns 180 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB 14 751A-03 compliant 8542.39.00.01 onsemi
MC14028BDG
onsemi
$0.1749 Buy Yes Yes Obsolete 5 V 600 ns 600 ns 1 YES SOP 50 pF 4000/14000/40000 DECIMAL DECODER/DRIVER CMOS STANDARD TRUE 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
MC14001UBDG
onsemi
$0.1805 Buy Yes Yes Active 5 V 180 ns 180 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB 14 751A-03 compliant 8542.39.00.01 onsemi
MC14081BDG
onsemi
$0.1875 Buy Yes Yes Active 5 V 300 ns 300 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 AND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB 14 751A-03 compliant EAR99 8542.39.00.01 onsemi
MC14013BDG
onsemi
$0.2002 Buy Yes Yes Active 5 V 350 ns 350 ns 2 1 YES SOP 2 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 7 MHz COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.39.00.01 onsemi
MC14050BDR2G
onsemi
$0.2116 Buy Yes Yes Active 5 V 140 ns 140 ns 6 1 YES SOP 50 pF NO 4000/14000/40000 BUFFER CMOS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.39.00.01 onsemi