Filter Your Search
1 - 8 of 8 results
|
MC13028AP
Motorola Mobility LLC
|
Check for Price | Obsolete | DIP | 0.6 % | AM | 460 mV | 12 V | AUDIO DEMODULATOR | 1 | 11 mA | 2.2 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||
|
MC13028ADR2
Motorola Mobility LLC
|
Check for Price | Obsolete | SOP | 0.6 % | AM | 460 mV | 12 V | AUDIO DEMODULATOR | 1 | 11 mA | 2.2 V | OTHER | R-PDSO-G16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||
|
MC13028APR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | DIP | 0.6 % | AM | 460 mV | 12 V | AUDIO DEMODULATOR | 1 | 11 mA | 2.2 V | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||
|
MC13028APR2
Motorola Mobility LLC
|
Check for Price | Obsolete | DIP | 0.6 % | AM | 460 mV | 12 V | AUDIO DEMODULATOR | 1 | 11 mA | 2.2 V | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||
|
MC13028AP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | 0.6 % | AM | 460 mV | 12 V | AUDIO DEMODULATOR | 1 | 11 mA | 2.2 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||
|
MC13028ADR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | SOP | 0.6 % | AM | 460 mV | 12 V | AUDIO DEMODULATOR | 1 | 11 mA | 2.2 V | OTHER | R-PDSO-G16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||
|
MC13028AD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | SOP | 0.6 % | AM | 460 mV | 12 V | AUDIO DEMODULATOR | 1 | 11 mA | 2.2 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||
|
MC13028AD
Motorola Mobility LLC
|
Check for Price | Obsolete | SOP | 0.6 % | AM | 460 mV | 12 V | AUDIO DEMODULATOR | 1 | 11 mA | 2.2 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |