Filter Your Search
1 - 2 of 2 results
|
MC10LVEP16DR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | DIFFERENTIAL | 1 | 320 ps | LINE TRANSCEIVER | CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE | YES | GENERAL PURPOSE | 1 | 3.8 V | 2.375 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MC10LVEP16DR2
onsemi
|
Check for Price | No | Obsolete | 2.5 V | DIFFERENTIAL | 1 | 1 | 320 ps | LINE TRANSCEIVER | ECL | CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE | YES | GENERAL PURPOSE | 1 | 320 ps | 3.8 V | 2.375 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |