Parametric results for: mc10h186pg under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc10h186pg
Select parts from the table below to compare.
Compare
Compare
MC10H186PG
onsemi
$10.9087 Yes Obsolete 3 ns 1 6 NO DIP 250 MHz POSITIVE EDGE OPEN-EMITTER 10H D FLIP-FLOP ECL RESET ACTIVE ONLY WHEN CLOCK IS LOW 250 MHz TRUE 121 mA COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e3 75 °C 260 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI DIP LEAD FREE, PLASTIC, DIP-16 16 unknown 8542.39.00.01
MC10H186PG
Rochester Electronics LLC
Check for Price No Active 3 ns 1 6 NO DIP POSITIVE EDGE OPEN-EMITTER 10H D FLIP-FLOP ECL RESET ACTIVE ONLY WHEN CLOCK IS LOW 250 MHz TRUE COMMERCIAL EXTENDED R-PDIP-T16 COMMERCIAL e3 NOT SPECIFIED 75 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ROCHESTER ELECTRONICS LLC DIP LEAD FREE, PLASTIC, DIP-16 16 unknown