Filter Your Search
1 - 10 of 28 results
|
MC10H179PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | LOOK-AHEAD CARRY GENERATOR | ECL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC10H179L
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2.6 ns | 1 | 4 | NO | DIP | OPEN-EMITTER | 10H | LOOK-AHEAD CARRY GENERATOR | ECL | WITH HIGHER ORDER LOOKAHEAD | 79 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||
|
MC10H179PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | LOOK-AHEAD CARRY GENERATOR | ECL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC10H179P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | LOOK-AHEAD CARRY GENERATOR | ECL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||
|
MC10H179FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | QCCJ | LOOK-AHEAD CARRY GENERATOR | ECL | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC20,.4SQ | unknown | |||||||||||||||
|
MC10H179P
Motorola Mobility LLC
|
Check for Price | Transferred | 2.6 ns | 1 | 4 | NO | DIP | OPEN-EMITTER | 10H | LOOK-AHEAD CARRY GENERATOR | ECL | WITH HIGHER ORDER LOOKAHEAD | 79 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||
|
MC10H179P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2.6 ns | 1 | 4 | NO | DIP | OPEN-EMITTER | 10H | LOOK-AHEAD CARRY GENERATOR | ECL | WITH HIGHER ORDER LOOKAHEAD | 79 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||
|
MC10H179PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | LOOK-AHEAD CARRY GENERATOR | ECL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC10H179LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | LOOK-AHEAD CARRY GENERATOR | ECL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC10H179L
onsemi
|
Check for Price | No | Obsolete | 2.4 ns | 1 | 4 | NO | DIP | 10H | LOOK-AHEAD CARRY GENERATOR | ECL | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ONSEMI | CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 |