Filter Your Search
1 - 2 of 2 results
|
MC10H141FNR2G
onsemi
|
Check for Price | Yes | Obsolete | -5.2 V | 2 ns | 1 | 4 | YES | QCCJ | 250 MHz | BIDIRECTIONAL | POSITIVE EDGE | 10H | PARALLEL IN PARALLEL OUT | ECL | 250 MHz | TRUE | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e3 | 3 | 75 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ON SEMICONDUCTOR | QLCC | QCCJ, LDCC20,.4SQ | 20 | 775-02 | compliant | 8542.39.00.01 | ||
|
MC10H141FNR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2 ns | 1 | 4 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | 10H | PARALLEL IN PARALLEL OUT | ECL | 250 MHz | TRUE | COMMERCIAL EXTENDED | S-PQCC-J20 | COMMERCIAL | e3 | NOT SPECIFIED | 75 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | unknown |