Filter Your Search
1 - 2 of 2 results
|
MC10H102PG
Rochester Electronics LLC
|
Check for Price | No | Active | 1.25 ns | 4 | 2 | NO | DIP | 10H | NOR GATE | ECL | COMPLEMENTARY O/P FOR 1 FUNCTION | COMMERCIAL EXTENDED | R-PDIP-T16 | COMMERCIAL | e3 | NOT SPECIFIED | 75 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 9.175 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | ||||||||||||||
|
MC10H102PG
onsemi
|
Check for Price | Yes | Yes | Obsolete | -5.2 V | 1.25 ns | 1.4 ns | 4 | 2 | NO | DIP | NO | 10H | NOR GATE | ECL | COMPLEMENTARY O/P FOR 1 FUNCTION | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 75 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 9.175 mm | ON SEMICONDUCTOR | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | compliant | 648-08 | EAR99 | 8542.39.00.01 | onsemi |