Filter Your Search
1 - 10 of 15 results
|
MC10H101P
onsemi
|
$1.7027 | No | Obsolete | -5.2 V | 1.6 ns | 1.7 ns | 4 | 2 | NO | DIP | NO | 10H | OR/NOR GATE | ECL | 29 mA | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
MC10H101PG
onsemi
|
$2.1496 | Yes | Obsolete | -5.2 V | 1.6 ns | 1.7 ns | 4 | 2 | NO | DIP | NO | 10H | OR/NOR GATE | ECL | 29 mA | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 75 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ON SEMICONDUCTOR | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | 648-08 | onsemi | ||||
|
MC10H101PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR/NOR GATE | ECL10K | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||
|
MC10H101PS
Rochester Electronics LLC
|
Check for Price | Active | OR/NOR GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MC10H101PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 1.7 ns | 4 | 2 | NO | DIP | NO | OR/NOR GATE | ECL10K | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC10H101PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 1.7 ns | 4 | 2 | NO | DIP | NO | OR/NOR GATE | ECL10K | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC10H101PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 1.7 ns | 4 | 2 | NO | DIP | NO | OR/NOR GATE | ECL10K | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10H101P
Rochester Electronics LLC
|
Check for Price | Yes | No | Contact Manufacturer | -5.2 V | 1.7 ns | 4 | 2 | NO | DIP | 10H | OR/NOR GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
MC10H101PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 1.7 ns | 4 | 2 | NO | DIP | NO | OR/NOR GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC10H101P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 ns | NO | DIP | NO | OR/NOR GATE | ECL10K | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |