Parametric results for: mc10ep101fag under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc10ep101fag
Select parts from the table below to compare.
Compare
Compare
MC10EP101FAG
Rochester Electronics LLC
Check for Price No Active 3.3 V 370 ps 4 4 YES LQFP 10E OR/NOR GATE ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V 5.5 V 3 V INDUSTRIAL S-PQFP-G32 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 32 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ROCHESTER ELECTRONICS LLC QFP LEAD FREE, LQFP-32 32 unknown
MC10EP101FAG
onsemi
Check for Price Yes Yes Obsolete 3.3 V 370 ps 420 ps 4 4 YES LQFP NO 10E OR/NOR GATE ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V 75 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 2 85 °C -40 °C 260 32 PLASTIC/EPOXY QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE TRAY TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ONSEMI QFP LEAD FREE, LQFP-32 32 compliant 873A-02 8542.39.00.01