Parametric results for: mc10el31dr2 under FF/Latches

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: mc10el31dr2
Select parts from the table below to compare.
Compare
Compare
MC10EL31DR2G
onsemi
$2.9825 Yes Active 5 V 590 ps 645 ps 1 1 YES SOP POSITIVE EDGE 10EL D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 2.2 GHz COMPLEMENTARY 32 mA 5.7 V 4.2 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant 8542.39.00.01 onsemi
MC10EL31DR2
Motorola Semiconductor Products
Check for Price No Transferred 645 ps 1 1 YES SOP 2.2 GHz POSITIVE EDGE OPEN-EMITTER 10EL D FLIP-FLOP ECL 2 GHz COMPLEMENTARY 32 mA INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MOTOROLA INC PLASTIC, SOIC-8 unknown 8542.39.00.01
MC10EL31DR2
onsemi
Check for Price No Obsolete 5 V 590 ps 1 1 YES SOP 2 GHz POSITIVE EDGE OPEN-EMITTER 10EL D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 2.2 GHz COMPLEMENTARY 32 mA 5.7 V 4.2 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 235 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC SOIC-8 8 not_compliant 8542.39.00.01 onsemi
MC10EL31DR2
Freescale Semiconductor
Check for Price No Obsolete 1 YES SOP 2.2 GHz MASTER-SLAVE D FLIP-FLOP ECL10K -5.2 V 32 mA INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP8,.25 unknown
MC10EL31DR2
Motorola Mobility LLC
Check for Price Transferred 645 ps 1 1 YES SOP 2.2 GHz POSITIVE EDGE OPEN-EMITTER 10EL D FLIP-FLOP ECL 2 GHz COMPLEMENTARY 32 mA INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MOTOROLA INC SOIC SOP, SOP8,.25 8 unknown 8542.39.00.01