Filter Your Search
1 - 10 of 36 results
|
MC10141FN
onsemi
|
$2.6882 | No | Obsolete | -5.2 V | 3.8 ns | 1 | 4 | YES | QCCJ | 150 MHz | BIDIRECTIONAL | POSITIVE EDGE | 10K | PARALLEL IN PARALLEL OUT | ECL | 150 MHz | TRUE | -5.46 V | -4.94 V | OTHER | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn80Pb20) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ONSEMI | QLCC | LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||
|
MC10141L
onsemi
|
$5.6548 | No | Obsolete | -5.2 V | 3.8 ns | 1 | 4 | NO | DIP | 150 MHz | BIDIRECTIONAL | POSITIVE EDGE | 10K | PARALLEL IN PARALLEL OUT | ECL | 150 MHz | TRUE | -5.46 V | -4.94 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ONSEMI | DIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||
|
MC10141FN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | -5.2 V | 3.8 ns | 1 | 4 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | 10K | PARALLEL IN PARALLEL OUT | ECL | 150 MHz | TRUE | -5.7 V | -4.2 V | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 | |||||||||
|
MC10141PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 4.2 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 10K | PARALLEL IN PARALLEL OUT | ECL10K | TRUE | -5.46 V | -4.94 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MC10141P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | 150 MHz | ECL10K | -5.2 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
MC10141LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
MC10141PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | ECL10K | -5.2 V | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
MC10141PS
Rochester Electronics LLC
|
Check for Price | Active | PARALLEL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MC10141LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 4.2 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 10K | PARALLEL IN PARALLEL OUT | ECL10K | TRUE | -5.46 V | -4.94 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||
|
MC10141LS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 4.2 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 10K | PARALLEL IN PARALLEL OUT | ECL10K | TRUE | -5.46 V | -4.94 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |