Parametric results for: mc10131 under FF/Latches

Filter Your Search

1 - 10 of 42 results

|
-
-
Manufacturer Part Number: mc10131
Select parts from the table below to compare.
Compare
Compare
MC10131P
Rochester Electronics LLC
Check for Price No No Active 4.5 ns 2 1 NO DIP POSITIVE EDGE OPEN-EMITTER 10K D FLIP-FLOP ECL WITH ADDITIONAL COMMON CLOCK 125 MHz COMPLEMENTARY OTHER R-PDIP-T16 Not Qualified e0 85 °C -30 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown 8542.39.00.01
MC10131
Motorola Semiconductor Products
Check for Price Obsolete 2 YES DIE 125 MHz MASTER-SLAVE D FLIP-FLOP ECL 62 mA OTHER Not Qualified 85 °C -30 °C UNSPECIFIED DIE OR CHIP UNCASED CHIP NO LEAD UPPER MOTOROLA INC , DIE OR CHIP unknown 8542.39.00.01
MC10131L
Freescale Semiconductor
Check for Price No Obsolete 2 NO DIP 125 MHz MASTER-SLAVE D FLIP-FLOP ECL -5.2 V 62 mA OTHER R-XDIP-T16 Not Qualified e0 85 °C -30 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC10131L
Motorola Semiconductor Products
Check for Price No Transferred 5 ns 2 1 NO DIP 125 MHz POSITIVE EDGE OPEN-EMITTER 10K D FLIP-FLOP ECL WITH ADDITIONAL COMMON CLOCK 125 MHz COMPLEMENTARY 62 mA OTHER R-GDIP-T16 Not Qualified e0 85 °C -30 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC CERAMIC, DIP-16 unknown 8542.39.00.01
TTMC10131F
Twilight Technology Inc
Check for Price No Active 2 YES DFP 125 MHz MASTER-SLAVE 10K D FLIP-FLOP ECL COMPLEMENTARY 62 mA OTHER R-XDFP-F16 Not Qualified 85 °C -30 °C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TWILIGHT TECHNOLOGY INC unknown 8542.39.00.01
MC10131FN
Motorola Mobility LLC
Check for Price Transferred 5 ns 2 1 YES QCCJ 125 MHz POSITIVE EDGE OPEN-EMITTER 10K D FLIP-FLOP ECL WITH ADDITIONAL COMMON CLOCK 125 MHz COMPLEMENTARY 62 mA OTHER S-PQCC-J20 Not Qualified e0 85 °C -30 °C 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 8.9662 mm 8.9662 mm MOTOROLA INC QLCC QCCJ, LDCC20,.4SQ 20 unknown 8542.39.00.01
MC10131FN
Motorola Semiconductor Products
Check for Price No Transferred 5 ns 2 1 YES QCCJ 125 MHz POSITIVE EDGE OPEN-EMITTER 10K D FLIP-FLOP ECL WITH ADDITIONAL COMMON CLOCK 125 MHz COMPLEMENTARY 62 mA OTHER S-PQCC-J20 Not Qualified e0 85 °C -30 °C 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 8.9662 mm 8.9662 mm MOTOROLA INC PLASTIC, LCC-20 unknown 8542.39.00.01 Motorola
MC10131PDS
Freescale Semiconductor
Check for Price No Obsolete 2 NO DIP 125 MHz MASTER-SLAVE D FLIP-FLOP ECL -5.2 V OTHER R-PDIP-T16 e0 85 °C -30 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC10131PD
Motorola Semiconductor Products
Check for Price No Obsolete 2 NO DIP 125 MHz MASTER-SLAVE D FLIP-FLOP ECL OTHER R-PDIP-T16 e0 85 °C -30 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.39.00.01
MC10131PD
Freescale Semiconductor
Check for Price No Obsolete 2 NO DIP 125 MHz MASTER-SLAVE D FLIP-FLOP ECL -5.2 V OTHER R-PDIP-T16 e0 85 °C -30 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown