Filter Your Search
1 - 10 of 11 results
|
MC10101P
onsemi
|
$1.6328 | No | No | Obsolete | -5.2 V | 2.9 ns | 3.3 ns | 4 | 1 | NO | DIP | NO | 10K | INVERTER/BUFFER | ECL | 29 mA | -5.72 V | -4.68 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
MC10101P
Motorola Mobility LLC
|
Check for Price | No | Transferred | 3.3 ns | 3.3 ns | 4 | 1 | NO | DIP | NO | OPEN-EMITTER | 10K | INVERTER/BUFFER | ECL | STROBED OUTPUTS | 29 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||
|
MC10101PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 3.3 ns | 4 | 2 | NO | DIP | NO | 10K | OR/NOR GATE | ECL | -5.72 V | -4.68 V | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC10101PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR/NOR GATE | ECL10K | -5.2 V | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
MC10101PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 3.3 ns | 4 | 2 | NO | DIP | NO | 10K | OR/NOR GATE | ECL | -5.72 V | -4.68 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10101P
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | -5.2 V | 2.9 ns | 4 | 1 | NO | DIP | 10K | INVERTER/BUFFER | ECL | -5.72 V | -4.68 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
MC10101PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 3.3 ns | 4 | 2 | NO | DIP | NO | 10K | OR/NOR GATE | ECL | -5.72 V | -4.68 V | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC10101P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3.3 ns | 3.3 ns | 4 | 1 | NO | DIP | NO | OPEN-EMITTER | 10K | INVERTER/BUFFER | ECL | STROBED OUTPUTS | 29 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
MC10101P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 ns | NO | DIP | NO | OR/NOR GATE | ECL10K | -5.2 V | 29 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
MC10101PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR/NOR GATE | ECL10K | -5.2 V | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |