Filter Your Search
1 - 2 of 2 results
|
MC100LVEL12DTR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 580 ps | 1 | 2 | YES | TSSOP | 100LVEL | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.8V | 3.8 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||
|
MC100LVEL12DTR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 580 ps | 1 | 2 | YES | TSSOP | 100LVEL | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.8V | 3.8 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | 8542.39.00.01 | 948R-02 | onsemi |