Parametric results for: mc100ep17dw under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mc100ep17dw
Select parts from the table below to compare.
Compare
Compare
MC100EP17DWR2G
Rochester Electronics LLC
Check for Price Yes Active 3.3 V DIFFERENTIAL 4 4 320 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE YES GENERAL PURPOSE 4 320 ps 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-20 20 unknown
MC100EP17DWG
Rochester Electronics LLC
Check for Price Yes Active 3.3 V DIFFERENTIAL 4 4 320 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE YES GENERAL PURPOSE 4 320 ps 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-20 20 unknown
MC100EP17DWR2
onsemi
Check for Price No Obsolete 3.3 V DIFFERENTIAL 4 4 320 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE YES GENERAL PURPOSE 4 320 ps 70 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 235 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ON SEMICONDUCTOR SOIC SOP, SOP20,.4 20 not_compliant EAR99 8542.39.00.01
MC100EP17DWG
onsemi
Check for Price Yes Yes Obsolete 3.3 V DIFFERENTIAL 4 4 320 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE YES GENERAL PURPOSE 4 320 ps 70 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ONSEMI SOIC SOIC-20 20 compliant EAR99 8542.39.00.01 751D-05 onsemi
MC100EP17DW
onsemi
Check for Price No Obsolete 3.3 V DIFFERENTIAL 4 4 320 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE YES GENERAL PURPOSE 4 320 ps 70 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 235 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ONSEMI SOIC SOIC-20 20 not_compliant EAR99 8542.39.00.01
MC100EP17DW
Rochester Electronics LLC
Check for Price No No Active 3.3 V DIFFERENTIAL 4 4 320 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE YES GENERAL PURPOSE 4 320 ps 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C 240 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-20 20 unknown
MC100EP17DWR2G
onsemi
Check for Price Yes Yes Obsolete 3.3 V DIFFERENTIAL 4 4 320 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE YES GENERAL PURPOSE 4 320 ps 70 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ONSEMI SOIC SOIC-20 20 compliant EAR99 8542.39.00.01 751D-05