Filter Your Search
1 - 3 of 3 results
|
MC100EP16VCDR2G
onsemi
|
$4.8872 | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 400 ps | LINE TRANSCEIVER | ECL | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | YES | 150 µA | GENERAL PURPOSE | 1 | 400 ps | 38 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | LEAD FREE, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | ||
|
MC100EP16VCDR2
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | DIFFERENTIAL | 1 | 1 | 400 ps | LINE TRANSCEIVER | ECL | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | YES | GENERAL PURPOSE | 1 | 400 ps | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MC100EP16VCDR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 400 ps | LINE TRANSCEIVER | ECL | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | YES | 150 µA | GENERAL PURPOSE | 1 | 400 ps | 38 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |