Filter Your Search
1 - 5 of 5 results
|
MC100EL56DWR2G
onsemi
|
Check for Price | Yes | Active | 5 V | 620 ps | 640 ps | 2 | 2 | 1 | YES | SOP | OPEN-EMITTER | 100EL | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 24 mA | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 WB | SOP-20 | 20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | |||
|
MC100EL56DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 750 ps | 2 | 2 | 1 | YES | SOP | OPEN-EMITTER | 100EL | MULTIPLEXER | ECL | OUTPUT REFERENCE VOLTAGE -1.26 TO -1.38V | COMPLEMENTARY | 24 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC100EL56DWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 750 ps | 2 | 2 | 1 | YES | SOP | OPEN-EMITTER | 100EL | MULTIPLEXER | ECL | OUTPUT REFERENCE VOLTAGE -1.26 TO -1.38V | COMPLEMENTARY | 24 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | PLASTIC, SOIC-20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC100EL56DWR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 620 ps | 2 | 2 | 1 | YES | SOP | OPEN-EMITTER | 100EL | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOP-20 | 20 | unknown | ||||||||||
|
MC100EL56DWR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 620 ps | 640 ps | 2 | 2 | 1 | YES | SOP | OPEN-EMITTER | 100EL | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 24 mA | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC | SOP-20 | 20 | not_compliant | 8542.39.00.01 |