Filter Your Search
1 - 1 of 1 results
|
MC100EL35DG
onsemi
|
$3.6669 | Yes | Yes | Obsolete | 5 V | 700 ps | 745 ps | 1 | 2 | YES | SOP | 1.4 GHz | POSITIVE EDGE | OPEN-EMITTER | 100EL | J-K FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.8 GHz | COMPLEMENTARY | 37 mA | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | LEAD FREE, SOIC-8 | 8 | 751-07 | compliant | 8542.39.00.01 | onsemi |