Filter Your Search
1 - 1 of 1 results
|
MC0603-3401-FBQ
RCD Components Inc
|
Check for Price | No | Active | 3.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.55 mm | 800 µm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |